Add To Favorites
Product Overview
Digi-Key Part Number 800-3603-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2305-1HDCG8

Description IC CLK BUFFER 3.3V HI DRV 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT Suffixes
IDT2305
Product Training Modules Clock Distibution and Generation 1.0
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zero Delay Buffer
PLL Yes with Bypass
Input LVTTL
Output CMOS, LVCMOS, TTL
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 133MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 800-3603-1

15:46:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02200 10.22
25 0.92280 23.07
100 0.80750 80.75
250 0.70864 177.16
500 0.62624 313.12
1,000 0.49440 494.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3603-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : 800-3603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-1269-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: 0.88000
Send Feedback