Add To Favorites
Product Overview
Digi-Key Part Number 480-5632-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

VF401

Description MAGNETIC SWITCH SPEC PURP RADIAL
Expanded Description Digital Switch Special Purpose Open Collector Magnetoresistive Radial Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Function Special Purpose
Technology Magnetoresistive
Polarization -
Sensing Range -
Test Condition -
Voltage - Supply 4.5 V ~ 16 V
Current - Supply (Max) 16.8mA
Current - Output (Max) -
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case Radial
Supplier Device Package Radial Lead
 
Additional Resources
Standard Package ? 1,000
Other Names 480-5632
Q2508094
VF401-ND

06:27:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 5.94
10 4.06500 40.65
25 3.65720 91.43
50 3.42340 171.17
100 3.23330 323.33
500 2.89872 1,449.36
1,000 2.78586 2,785.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback