Add To Favorites
Product Overview
Digi-Key Part Number 480-3200-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

V7-7B19E9

Description SWITCH SNAP ACTION SPDT 11A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 11A (AC), 500mA (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 227gf
Release Force 56.7gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.010" (0.25mm)
Ingress Protection -
Features -
Overtravel 0.050" (1.27mm)
Operating Position 0.579" (14.7mm)
Electrical Life 100,000 Cycles
Mechanical Life 10,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 480-3200
V77B19E9

05:04:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 4.44
10 3.03800 30.38
25 2.73360 68.34
50 2.55900 127.95
100 2.41680 241.68
250 2.26440 566.10
500 2.16672 1,083.36
1,000 2.08236 2,082.36
5,000 1.91364 9,568.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback