Add To Favorites
Product Overview
Digi-Key Part Number 480-5260-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

V7-1X2AD8-048

Description SWITCH SNAP ACT SPST-NO 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 6A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 35gf
Release Force 2gf
Pretravel 0.250" (6.35mm)
Ingress Protection -
Differential Travel 0.055" (1.4mm)
Features -
Overtravel 0.125" (3.2mm)
Operating Position 0.602" (15.3mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 177°C
 
Additional Resources
Standard Package ? 100
Other Names 480-5260
V7-1X2AD8-048-ND
V71X2AD8048

13:35:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.68000 7.68
10 5.61500 56.15
25 5.25600 131.40
50 4.96440 248.22
100 4.65120 465.12
250 4.45056 1,112.64
500 4.27728 2,138.64
1,000 4.07360 4,073.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback