Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 480-6781-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

V15S05-EC015-K801

Description SWITCH LIMIT PIN SPST-NC 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V15
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 5A (AC), 100mA (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 48V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 15gf
Release Force 3gf
Pretravel 0.060" (1.5mm)
Ingress Protection -
Differential Travel 0.008" (0.2mm)
Features -
Overtravel 0.030" (0.76mm)
Operating Position 0.579" (14.7mm)
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Temperature -25°C ~ 85°C
 
Additional Resources
Standard Package ? 1,200
Other Names 480-6781
V15S05-EC015-K801-ND

05:17:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.01100 20.11
25 1.82720 45.68
50 1.64380 82.19
100 1.53880 153.88
250 1.45336 363.34
500 1.36170 680.85
1,000 1.30296 1,302.96
5,000 1.19260 5,963.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback