Add To Favorites
Product Overview
Digi-Key Part Number 480-5840-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

TBPMPNS005PGUCV

Description SENSOR PRESSURE GAUGE
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 0.26" (6.5mm) Tube 0 mV ~ 25 mV (5V) 6-SMD, No Lead, Top Port
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TBP/NBP Series Install Instr
TBP Series DataSheet
Design Resources Development Tool Selector
Sensor Selector
Featured Product TBP Series
Online Catalog TBP Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series TBP
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 25 mV (5V)
Accuracy ±0.15%
Voltage - Supply 1.5 V ~ 12 V
Port Size Male - 0.26" (6.5mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style Surface Mount
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 6-SMD, No Lead, Top Port
Supplier Device Package 6-SMT
 
Additional Resources
Standard Package ? 30
Other Names 480-5840

07:37:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.42000 20.42
10 15.63000 156.30
25 14.76240 369.06
50 13.83120 691.56
100 13.23460 1,323.46
500 12.11360 6,056.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback