Add To Favorites
Product Overview
Digi-Key Part Number 480-2013-1-ND
Quantity Available 5,940
Can ship immediately
Manufacturer

Manufacturer Part Number

SS561AT

Description MAGNETIC SWITCH LATCH SOT89B
Expanded Description Digital Switch Latch Open Collector Hall Effect SOT-89B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS5
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 8.5mT Trip, -8.5mT Release
Test Condition 25°C
Voltage - Supply 3.8 V ~ 30 V
Current - Supply (Max) 10mA
Current - Output (Max) 50mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B
 
Additional Resources
Standard Package ? 1
Other Names 480-2013-1

14:17:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 1.98800 19.88
25 1.80680 45.17
50 1.62540 81.27
100 1.52150 152.15
500 1.34640 673.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-2013-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.17120
  • Digi-Reel® ? : 480-2013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback