
SS411A-S | |
|---|---|
DigiKey Part Number | SS411A-S-ND |
Manufacturer | |
Manufacturer Product Number | SS411A-S |
Description | MAGNETIC SWITCH BIPOLAR SMD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect SMD |
Datasheet | Datasheet |
EDA/CAD Models | SS411A-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2mT Trip, -2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMD | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.02730 | $55,136.50 |

