Add To Favorites
Product Overview
Digi-Key Part Number 480-3309-1-ND
Quantity Available 3,023
Can ship immediately
Manufacturer

Manufacturer Part Number

SS361CT

Description IC SENSOR BIPOL LATCH SOT-23 SMD
Expanded Description Digital Switch Latch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization North Pole
Sensing Range -8mT Trip, 8mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 4 V ~ 24 V
Current - Supply (Max) 6mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 480-3309-1

02:59:11 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 0.75000 7.50
25 0.67080 16.77
50 0.60980 30.49
100 0.54860 54.86
500 0.48500 242.50
1,000 0.45441 454.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.39528
  • Digi-Reel® ? : 480-3309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback