Add To Favorites
Product Overview
Digi-Key Part Number 480-5709-1-ND
Quantity Available 5,249
Can ship immediately
Manufacturer

Manufacturer Part Number

SS360PT

Description MAGNETIC SWITCH LATCH SOT23-3
Expanded Description Digital Switch Latch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization North Pole
Sensing Range -5.5mT Trip, 5.5mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 10mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 480-5709-1

04:58:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 0.91700 9.17
25 0.82000 20.50
50 0.74520 37.26
100 0.67050 67.05
500 0.59278 296.39
1,000 0.55539 555.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5709-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.48312
  • Digi-Reel® ? : 480-5709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback