Add To Favorites
Product Overview
Digi-Key Part Number 480-3568-ND
Quantity Available 1,144
Can ship immediately
Manufacturer

Manufacturer Part Number

SD1440-002L

Description PHOTOTRANSISTOR COAXIAL PACK
Expanded Description Phototransistor 935nm Top View Coaxial, Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SD1440(L)
Infrared Sensors Line Guide
Design Resources Development Tool Selector
Online Catalog SD1440
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) -
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 24°
Power - Max 75mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Coaxial, Metal Can
 
Additional Resources
Standard Package ? 1
Other Names 480-3568
SD1440-002L-ND
SD1440002L

11:43:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
10 4.55800 45.58
25 4.10040 102.51
100 3.62530 362.53
250 3.39660 849.15
500 3.25008 1,625.04
1,000 3.12354 3,123.54
2,500 2.97480 7,437.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback