Add To Favorites
Product Overview
Digi-Key Part Number 480-5404-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

MLH500PGL01G

Description SENSOR AMP 500PSI 1-5VDC OUT
Expanded Description Pressure Sensor 500 PSI (3447.38 kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Heavy Duty Pressure Sensors/Transducers Line Guide
Design Resources Development Tool Selector
Online Catalog MLH Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MLH
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±0.25%
Voltage - Supply 8 V ~ 30 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 1m
Maximum Pressure 1500 PSI (10342.14 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 480-5404
MLH500PGL01G-ND
Q6883986A

12:43:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.70000 113.70
10 96.27300 962.73
25 92.52440 2,313.11
50 88.11840 4,405.92
100 85.02770 8,502.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback