Add To Favorites
Product Overview
Digi-Key Part Number 480-6399-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

LSYUB1A13

Description SWITCH SNAP ACTION SPDT 10A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HDLS Series Datasheet
Online Catalog MICRO SWITCH™ LSY and LSQ Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series HDLS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT-DB
Switch Function On-Mom
Current Rating 10A (AC), 800mA (DC)
Actuator Type Side Rotary - No Lever
Voltage Rating - AC 120V
Mounting Type Chassis Mount
Voltage Rating - DC 115V
Termination Style Plug In
Operating Force, Torque 4 in-lb
Release Force -
Pretravel
Ingress Protection -
Differential Travel
Features Clockwise Operation Only
Overtravel 70°
Operating Position -
Mechanical Life -
Electrical Life -
Operating Temperature -40°C ~ 121°C
 
Additional Resources
Standard Package ? 1
Other Names 480-6399
LSYUB1A13-ND

10:53:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.58000 163.58
10 140.93900 1,409.39
25 134.22800 3,355.70
50 129.51980 6,475.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback