Add To Favorites
Product Overview
Digi-Key Part Number 480-1945-ND
Quantity Available 389
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA6990-T51

Description SENSOR DIGITAL SLOT OPTOSCHMITT
Expanded Description Optical Sensor Transmissive 0.125" (3.18mm) Module, Pre-Wired
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.125" (3.18mm)
Sensing Method Transmissive
Output Configuration Totem Pole, Buffer
Mounting Type Chassis Mount
Current - Supply 15mA
Voltage - Supply 4.5 V ~ 7 V
Response Time 70ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case Module, Pre-Wired
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1945
HOA6990T51

22:44:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 10.15
10 7.42500 74.25
25 6.95040 173.76
50 6.56460 328.23
100 6.15060 615.06
500 5.65614 2,828.07
1,000 5.38680 5,386.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback