Add To Favorites
Product Overview
Digi-Key Part Number 480-5707-1-ND
Quantity Available 509
Can ship immediately
Manufacturer

Manufacturer Part Number

HIH9131-000-001

Description SENS HUMI/TEMP 3.3V SPI 1.7% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH SPI ±1.7% RH 8s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HIH9000 Series Datasheet
Design Resources Development Tool Selector
Online Catalog HIH9000 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series HumidIcon™, HIH-9000
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type SPI
Output 14b
Accuracy ±1.7% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.3 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
  • SHT25 - Sensirion AG | 1649-1008-1-ND DigiKey Electronics
  • SHT25
  • Sensirion AG
  • SENSOR HUMI/TEMP 3V I2C 1.8% SMD
  • Unit Price 14.04000
  • 1649-1008-1-ND
Additional Resources
Standard Package ? 1
Other Names 480-5707-1

06:14:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.64000 20.64
10 16.41800 164.18
25 15.38280 384.57
50 14.71900 735.95
100 14.14600 1,414.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5707-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 12.85998
  • Digi-Reel® ? : 480-5707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback