Add To Favorites
Product Overview
Digi-Key Part Number 480-4689-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

BZ-2RW876-PC2

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series BZ
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Screw Terminal
Operating Force, Torque 170gf
Release Force 42.5gf
Pretravel -
Differential Travel 0.025" (0.6mm)
Ingress Protection -
Features -
Overtravel 0.141" (3.6mm)
Operating Position 0.750" (19.1mm)
Electrical Life -
Mechanical Life 20,000,000 Cycles
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 5
Other Names 480-4689
BZ-2RW876-PC2-ND
BZ2RW876PC2

06:07:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.36000 16.36
10 12.51800 125.18
25 11.82280 295.57
50 11.07720 553.86
100 10.59940 1,059.94
250 10.18668 2,546.67
500 9.70160 4,850.80
1,000 9.36132 9,361.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback