Add To Favorites
Product Overview
Digi-Key Part Number 575SF103-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

575SX1A48F103SS

Description POT 10K OHM 1/2W PLASTIC LINEAR
Expanded Description 10k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W Solder Hook
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Linear & Rotary Position Brochure
574-576 Series Datasheet
Featured Product Potentiometer Line
Online Catalog 575 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 575
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Hook
Actuator Type Flatted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 575SF103

06:15:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 5.97
10 4.08500 40.85
25 3.67560 91.89
50 3.44080 172.04
100 3.24970 324.97
250 3.04472 761.18
500 2.91336 1,456.68
1,000 2.79993 2,799.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback