Add To Favorites
Product Overview
Digi-Key Part Number 574SF503-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

574SX1M48F503SD

Description POT 50K OHM 1/2W PLASTIC LINEAR
Expanded Description 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 574
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 50k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 574SF503

06:16:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
10 4.72800 47.28
25 4.42640 110.66
50 4.18040 209.02
100 3.91680 391.68
250 3.74784 936.96
500 3.60192 1,800.96
1,000 3.43040 3,430.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback