Add To Favorites
Product Overview
Digi-Key Part Number 480-5893-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

53C32500

Description POT 2.5K OHM 2W PLASTIC LINEAR
Expanded Description 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 380, RV4, 485, 53C, 385 Series Datasheet
Featured Product Potentiometer Line
Online Catalog 53C Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 53C
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 2.5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 312°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 480-5893
53C32500-ND

00:08:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 11.51
10 8.42200 84.22
25 7.88440 197.11
50 7.44640 372.32
100 6.97680 697.68
250 6.67584 1,668.96
500 6.41592 3,207.96
1,000 6.11040 6,110.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback