Add To Favorites
Product Overview
Digi-Key Part Number 480-2639-5-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

40PC150G2A

Description SENSOR AMP 150PSI GAUGE
Expanded Description Pressure Sensor 150 PSI (1034.21 kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 40PC Series
Design Resources Development Tool Selector
PCN Assembly/Origin Multiple Devices Tooling 01/Dec/2016
Online Catalog 40PC Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 40PC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 150 PSI (1034.21 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2.5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.18" (4.57mm) Tube
Port Style Barbless
Features Amplified Output
Termination Style PCB
Maximum Pressure 300 PSI (2068.43 kPa)
Operating Temperature -45°C ~ 125°C
Package / Case 6-DIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-2639-5

14:11:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.00000 49.00
10 40.59100 405.91
25 38.84000 971.00
50 37.32780 1,866.39
100 35.55020 3,555.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback