Add To Favorites
Product Overview
Digi-Key Part Number 480-5370-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

311SM7-T

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SM Series Datasheet
Product Training Modules Electromechanical Switch Technology
Online Catalog MICRO SWITCH™ SM Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Turret
Operating Force, Torque 30gf
Release Force 5gf
Pretravel 0.120" (3.0mm)
Ingress Protection -
Differential Travel 0.027" (0.7mm)
Features -
Overtravel 0.026" (0.7mm)
Operating Position 0.555" (14.1mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 20
Other Names 311SM7-T-ND
311SM7T
480-5370

00:22:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.25000 12.25
10 8.95800 89.58
25 8.38560 209.64
50 7.92000 396.00
100 7.42050 742.05
250 7.10040 1,775.10
500 6.82396 3,411.98
1,000 6.49900 6,499.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback