Add To Favorites
Product Overview
Digi-Key Part Number 480-3268-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

3040S20

Description SENS VRS 5/8-18X2.0 24" LDS
Expanded Description Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Power Output Speed Sensors
Design Resources Development Tool Selector
Online Catalog 3040 Power Output VRS Sensors
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 3040
Part Status Active
Output Type Sine Wave
Type VRS (Passive)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Wire Leads
Frequency 40kHz
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -55°C ~ 120°C (TA)
Package / Case Barrel, Stainless Steel
 
Additional Resources
Standard Package ? 1
Other Names .3040S20
480-3268

03:02:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.18000 105.18
10 89.05500 890.55
25 85.58800 2,139.70
50 81.51220 4,075.61
100 78.65320 7,865.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback