Add To Favorites
Product Overview
Digi-Key Part Number 480-2290-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

2PB732-T2

Description SWITCH PUSH 2XSPDT 5A 115V
Expanded Description Pushbutton Switch SPDT x 2 Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series PB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT x 2
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Turret
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 480-2290

01:39:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.38000 170.38
10 144.26300 1,442.63
25 138.64560 3,466.14
50 132.04360 6,602.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback