Add To Favorites
Product Overview
Digi-Key Part Number 480-6802-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

2455RP-91000443

Description AUTO RESET THERMOSTAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Circuit -
Switching Temperature 113°F (45°C)
Reset Temperature 140°F (60°C)
Current Rating - AC 10A (240V)
Current Rating - DC -
Tolerance ±5.4°F (±3°C)
Switching Cycles -
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Cylinder with Mounting Flange
 
Additional Resources
Standard Package ? 50
Other Names 480-6802

13:29:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 11.99
10 8.77300 87.73
25 8.21280 205.32
50 7.75680 387.84
100 7.26750 726.75
500 6.68326 3,341.63
1,000 6.36500 6,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback