Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 480-6801-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

2455RP-91000441

Description AUTO RESET THERMOSTAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2455RP-91000440 Drawing
2455RP-91000441 Drawing
Design Resources Development Tool Selector
Online Catalog 2455RP Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Circuit -
Switching Temperature 302°F (150°C)
Reset Temperature 275°F (135°C)
Current Rating - AC 10A (240V)
Current Rating - DC -
Tolerance ±7.2°F (±4°C)
Switching Cycles -
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Cylinder with Mounting Flange
 
Additional Resources
Standard Package ? 50
Other Names 480-6801

05:27:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 11.99
10 8.77300 87.73
25 8.21280 205.32
50 7.75680 387.84
100 7.26750 726.75
500 6.68326 3,341.63
1,000 6.36500 6,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback