Add To Favorites
Product Overview
Digi-Key Part Number 480-6792-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

2455R--01000098

Description AUTO RESET THERMOSTAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 2455R
Part Status Active
Circuit SPST
Switching Temperature -
Reset Temperature -
Current Rating - AC 7.2A (277V), 15A (120V)
Current Rating - DC -
Tolerance -
Switching Cycles 100K
Termination Style Quick Connect
Mounting Type Chassis Mount
Package / Case Cylinder with Mounting Flange
 
Additional Resources
Standard Package ? 50
Other Names 2455R 01000098
2455R 01000098
2455R-01000098
2455R01000098
480-6792

12:06:46 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 11.99
10 8.77300 87.73
25 8.21280 205.32
50 7.75680 387.84
100 7.26750 726.75
500 6.68326 3,341.63
1,000 6.36500 6,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback