Add To Favorites
Product Overview
Digi-Key Part Number 287-1948-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

19C100PV2K

Description SENSOR PRESS VAC GAUGE 100PSI
Expanded Description Pressure Sensor -100 PSI (-689.48 kPa) Vacuum 0 mV ~ 100 mV (10V) Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 19mm Series
Design Resources Development Tool Selector
Sensor Selector
PCN Assembly/Origin Sensing Die Change 14/Jun/2016
Online Catalog 19C Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 19 mm
Part Status Active
Pressure Type Vacuum
Operating Pressure -100 PSI (-689.48 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV (10V)
Accuracy ±0.25%
Voltage - Supply 15V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PC Pin, Wire Leads
Maximum Pressure -300 PSI (-2068.43 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 287-1948

04:29:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 145.93000 145.93
10 123.56200 1,235.62
25 118.75080 2,968.77
50 113.09600 5,654.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback