Add To Favorites
Product Overview
Digi-Key Part Number 480-5643-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

192-303QET-A01

Description NTC THERMISTOR 30K OHM 0.2C BEAD
Expanded Description NTC Thermistor 30k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Thermal Sensor Prod Range Guide
Design Resources Development Tool Selector
Sensor Selector
Online Catalog 192 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 192
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±0.2°C
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 4261K
B25/100 -
Operating Temperature -60°C ~ 150°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 192-303QET-A01-ND
192303QETA01
480-5643

20:13:40 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.89000 8.89
10 6.50100 65.01
25 6.08600 152.15
50 5.74820 287.41
100 5.38560 538.56
500 4.95264 2,476.32
1,000 4.71680 4,716.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback