Add To Favorites
Product Overview
Digi-Key Part Number 480-3153-1-ND
Quantity Available 6,179
Can ship immediately
Manufacturer

Manufacturer Part Number

175-103LAE-301

Description NTC THERMISTOR 10K OHM 3% 1206
Expanded Description NTC Thermistor 10k 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 175
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±1.3%
B0/50 3887K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -60°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3153-1

17:34:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.22200 12.22
25 1.09320 27.33
50 0.99360 49.68
100 0.89390 89.39
500 0.79038 395.19
1,000 0.74052 740.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3153-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.64416
  • Digi-Reel® ? : 480-3153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback