Add To Favorites
Product Overview
Digi-Key Part Number 480-4002-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

142PC05G

Description SENSOR GAUGE 20 PSI MAX
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 0.2" (5mm) Tube 1 V ~ 6 V 3-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Design Resources Development Tool Selector
Online Catalog 140PC Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 140PC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Analog Voltage
Output 1 V ~ 6 V
Accuracy ±1.5%
Voltage - Supply 7 V ~ 16 V
Port Size Male - 0.2" (5mm) Tube
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 3-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 142PC05G-ND
480-4002

13:28:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 307.61000 307.61
10 265.03700 2,650.37
25 252.41600 6,310.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback