Add To Favorites
Product Overview
Digi-Key Part Number 480-3129-ND
Quantity Available 2,297
Can ship immediately
Manufacturer

Manufacturer Part Number

135-103FAG-J01

Description NTC THERMISTOR 10K OHM 10% DO35
Expanded Description NTC Thermistor 10k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 135-103FAG-J01
Thermal Sensor Prod Range Guide
Design Resources Development Tool Selector
Online Catalog 135 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 135
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±10%
B Value Tolerance ±2.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3468K
B25/100 -
Operating Temperature -60°C ~ 300°C
Power - Max -
Length - Lead Wire 1.13" (28.60mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Additional Resources
Standard Package ? 500
Other Names 135103FAGJ01
480-3129

23:16:47 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 1.73900 17.39
25 1.58080 39.52
50 1.42220 71.11
100 1.33130 133.13
500 1.17810 589.05
1,000 1.12728 1,127.28
5,000 1.03180 5,159.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback