Add To Favorites
Product Overview
Digi-Key Part Number 480-3128-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

135-103FAF-J01

Description NTC THERMISTOR 10K OHM 5% DO35
Expanded Description NTC Thermistor 10k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 135
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±2.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3468K
B25/100 -
Operating Temperature -60°C ~ 300°C
Power - Max -
Length - Lead Wire 1.13" (28.60mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Additional Resources
Standard Package ? 500
Other Names 135103FAFJ01
480-3128

10:04:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 5.79
10 3.96200 39.62
25 3.56480 89.12
50 3.33700 166.85
100 3.15170 315.17
500 2.82552 1,412.76
1,000 2.71551 2,715.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback