Add To Favorites
Product Overview
Digi-Key Part Number 480-3954-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

11SM3-S

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SM Series Datasheet
Online Catalog MICRO SWITCH™ SM Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SM
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Screw Terminal
Operating Force, Torque 141.7gf
Release Force 28gf
Pretravel 0.020" (0.5mm)
Ingress Protection -
Differential Travel 0.004" (0.1mm)
Features -
Overtravel 0.005" (0.13mm)
Operating Position 0.330" (8.4mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 20
Other Names 11SM3-S-ND
11SM3S
480-3954

22:27:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.41000 108.41
10 91.79300 917.93
25 88.21880 2,205.47
50 84.01800 4,200.90
100 81.07110 8,107.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback