Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1245-1013-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

HI-8191PSIF

Description IC ANALOG SWITCH 4 X SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 17 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Holt Integrated Circuits Inc.

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 17 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 3.3 V ~ 15 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 15 V
Switch Time (Ton, Toff) (Max) 35ns, 20ns
-3db Bandwidth -
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 5pF, 20pF
Current - Leakage (IS(off)) (Max) 5nA (Max)
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50
Other Names 1245-1013
HI8191PSIF

12:52:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.32500 53.25
25 4.79240 119.81
100 4.36650 436.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback