Add To Favorites
Product Overview
Digi-Key Part Number H122339-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL2-2LP-04N2-A-(400)

Description CBL ASSEM W.FL2 BLACK 400MM
Expanded Description Cable Assembly Coaxial W.FL2 to W.FL2 Female to Female 0.81mm OD Coaxial Cable 15.75" (400.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets W.FL2 Series
Featured Product W.FL2 UltraSmall Coaxial Connector
RF Connectors Original
Online Catalog W.FL to W.FL
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL2
Part Status Active
Gender Female to Female
Style W.FL2 to W.FL2
1st Connector W.FL2 Female Plug, Right Angle
2nd Connector W.FL2 Female Plug, Right Angle
Length 15.75" (400.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 100
Other Names H122339

13:46:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.68000 7.68
10 7.36000 73.60
25 6.72000 168.00
50 6.40000 320.00
100 6.08000 608.00
250 5.44000 1,360.00
500 5.12000 2,560.00
1,000 4.48000 4,480.00
2,500 4.25600 10,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback