Add To Favorites
Product Overview
Digi-Key Part Number H11587CT-ND
Quantity Available 1,663
Can ship immediately
Manufacturer

Manufacturer Part Number

UX60R-MB-5ST

Description CONN RCPT MINI USB2.0 5POS SMD
Expanded Description USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UX60R-MB-5ST Drawing
UX60R-MB-5ST Spec
Online Catalog Hirose Electric Co Ltd - USB
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series UX
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 75°C
Number of Ports 1
Current Rating 1A
Voltage - Rated 5VAC
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *UX60R-MB-5ST
H11587CT

20:12:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.26200 12.62
25 1.18800 29.70
50 1.13860 56.93
100 1.08900 108.90
250 0.99000 247.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11587TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 0.78750
  • Digi-Reel® ? : H11587DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback