Add To Favorites
Product Overview
Digi-Key Part Number H125223-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

U.FL-LP-088K1T-A-(200)

Description SINGLE ENDED CABLE ASSEMBLY
Expanded Description Cable Assembly Coaxial U.FL to Cable Female to Cable 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets U.FL Series
Featured Product RF Connectors Original
Online Catalog U.FL to Cable - Hirose Electric Co Ltd
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series U.FL
Part Status Active
Gender Female to Cable
Style U.FL to Cable
1st Connector U.FL
2nd Connector Cable (Round)
Length 7.874" (200.00mm)
Cable Type 1.37mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Gray
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 321-3247-5-04
H125223
U.FL-LP-088K1T-A-(200)-ND

20:37:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
10 5.66400 56.64
50 4.95600 247.80
100 4.72000 472.00
250 4.13000 1,032.50
500 4.01200 2,006.00
1,000 3.42200 3,422.00
2,500 3.18600 7,965.00
5,000 3.06800 15,340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback