Add To Favorites
Product Overview
Digi-Key Part Number H11311-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

TM5RSA-2424(50)

Description CONN MOD JACK 8P8C R/A UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Online Catalog TM-DS Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 3
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 30
Other Names *TM5RSA-2424(50)
H11311
TM5RSA242450

20:13:38 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
10 5.79600 57.96
25 5.29200 132.30
50 5.04000 252.00
100 4.78800 478.80
250 4.28400 1,071.00
500 4.03200 2,016.00
1,000 3.52800 3,528.00
2,500 3.35160 8,379.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback