Add To Favorites
Product Overview
Digi-Key Part Number H125473CT-ND
Quantity Available 2,699
Can ship immediately
Manufacturer

Manufacturer Part Number

KN27-2S-4H(835)

Description CONN RCPT 2POS 18-24AWG SMD RA
Expanded Description SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series KN27
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 18-24 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 130°C
Voltage Rating 600V
Current Rating 3A, 5A, 6A, 9A
Ingress Protection -
Mating Cycles 5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H125473CT

00:11:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53100 5.31
25 0.47800 11.95
50 0.42500 21.25
100 0.40730 40.73
250 0.37192 92.98
500 0.35420 177.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125473TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.25760
  • Digi-Reel® ? : H125473DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback