Add To Favorites
Product Overview
Digi-Key Part Number H125472CT-ND
Quantity Available 3,542
Can ship immediately
Manufacturer

Manufacturer Part Number

KN27-1S-H(835)

Description CONN RCPT 1POS 18-24AWG SMD RA
Expanded Description SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series KN27
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 18-24 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 130°C
Voltage Rating 600V
Current Rating 3A, 5A, 6A, 9A
Ingress Protection -
Mating Cycles 5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H125472CT

17:59:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36600 3.66
25 0.31360 7.84
50 0.26640 13.32
100 0.25600 25.60
250 0.22992 57.48
500 0.21946 109.73
1,000 0.18288 182.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125472TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.15200
  • Digi-Reel® ? : H125472DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback