Add To Favorites
Product Overview
Digi-Key Part Number HR1189-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

IC1K-68RD-1.27SFA(71)

Description CONN PCMCIA CARD PUSH-PULL SMD
Expanded Description 68 Position Card Connector PCMCIA - Type I, II Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC1 Series
Online Catalog IC1 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC1
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - Type I, II
Number of Positions 68
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount
Features -
Height Above Board -
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 40
Other Names *IC1K-68RD-1.27SFA(71)
HR1189
IC1K68RD127SFA71

21:29:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 5.70
10 5.47200 54.72
50 4.78800 239.40
100 4.56000 456.00
250 3.99000 997.50
500 3.87600 1,938.00
1,000 3.30600 3,306.00
2,500 3.07800 7,695.00
5,000 2.96400 14,820.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback