Add To Favorites
Product Overview
Digi-Key Part Number H122654CT-ND
Quantity Available 1,055
Can ship immediately
Manufacturer

Manufacturer Part Number

GT25-24DP-2.2H

Description CONN 24POS PCB
Expanded Description 24 Positions Header Connector 0.087" (2.20mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GT25-24DP-2.2H Drawing
GT25 Series
Online Catalog GT25 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series GT25
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.087" (2.20mm)
Shrouding Shrouded
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Solder Retention
Insulation Color Gray
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H122654CT

05:52:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 3.06200 30.62
25 2.80720 70.18
50 2.67960 133.98
100 2.55200 255.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122654TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.32000
  • Digi-Reel® ? : H122654DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback