Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number H11234CT-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

FX10A-120S/12-SV(91)

Description CONN RECEPT 120POS W/POST SMD
Expanded Description 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FunctionMax™ FX10
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Center Strip Contacts
Number of Positions 120
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Plate, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 4mm, 5mm
Height Above Board 0.126" (3.20mm)
 
Mating Products
You May Also Be Interested In
  • DKSB1000C - Digi-Key Evaluation Boards | 876-1000-ND DigiKey Electronics
  • DKSB1000C
  • Digi-Key Evaluation Boards
  • PIC32 BREAKOUT BOARD
  • Unit Price 21.28000
  • 876-1000-ND
Additional Resources
Standard Package ? 1
Other Names H11234CT

22:46:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.71000 7.71
10 7.38800 73.88
25 6.74520 168.63
50 6.42400 321.20
100 6.10280 610.28
250 5.46040 1,365.10
500 5.13920 2,569.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : H11234-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,118 - Immediate
  • Unit Price: 6.07000
  • Tape & Reel (TR) ? : H11234TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 4.08800
Send Feedback