Add To Favorites
Product Overview
Digi-Key Part Number H125289CT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

FH52E-60S-0.5SH(99)

Description CONN FFC 60POS 0.5MM SMD
Expanded Description 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH52E
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 60
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H125289CT

21:40:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 5.91
10 5.67600 56.76
25 5.20320 130.08
50 4.96660 248.33
100 4.73000 473.00
250 4.13876 1,034.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125289TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.65500
  • Digi-Reel® ? : H125289DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FH52E-60S-0.5SH-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.11950
Send Feedback