Add To Favorites
Product Overview
Digi-Key Part Number HFT126CT-ND
Quantity Available 1,155
Can ship immediately
Manufacturer

Manufacturer Part Number

FH34S-26S-0.5SH(50)

Description CONN FFC TOP 26POS 0.50MM R/A
Expanded Description 26 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FH34(S) Series Datasheet
Featured Product FH34S FPC/FFC Connector with 0.5 mm Pitch
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FH34S Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH34S
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.039" (1.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH34S-26S-0.5SH(50)
HFT126CT

18:38:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
10 1.99400 19.94
25 1.87240 46.81
50 1.79080 89.54
100 1.70940 170.94
250 1.54660 386.65
500 1.42450 712.25
1,000 1.22100 1,221.00
2,500 1.13960 2,849.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFT126TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.98420
  • Digi-Reel® ? : HFT126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback