Add To Favorites
Product Overview
Digi-Key Part Number H124634CT-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

FH29B-120S-0.2SHW(99)

Description CONN FPC BOTTOM 120POS 0.20MM
Expanded Description 120 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FH29 Series Datasheet
Online Catalog FH29B Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH29B
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 120
Pitch 0.008" (0.20mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 40V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.25A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H124634CT

17:20:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 10.07
10 9.63200 96.32
25 8.75600 218.90
50 8.31820 415.91
100 8.09930 809.93
250 7.22372 1,805.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124634TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6.16900
  • Digi-Reel® ? : H124634DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback