Add To Favorites
Product Overview
Digi-Key Part Number H125154CT-ND
Quantity Available 1,899
Can ship immediately
Manufacturer

Manufacturer Part Number

FH12-60S-0.5SVA(54)

Description CONN FFC VERT 60POS 0.50MM SMD
Expanded Description 60 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH12
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 60
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.142" (3.60mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names H125154CT

13:04:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.67000 5.67
10 5.43800 54.38
25 4.98520 124.63
50 4.75860 237.93
100 4.53200 453.20
250 3.96552 991.38
500 3.85220 1,926.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125154TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.98700
  • Digi-Reel® ? : H125154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback