Add To Favorites
Product Overview
Digi-Key Part Number H121943CT-ND
Quantity Available 3,016
Can ship immediately
Manufacturer

Manufacturer Part Number

DF9-31S-1V(69)

Description CONN RECEPT 31POS 1MM SMD GOLD
Expanded Description 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H121943CT

15:38:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.21000 22.10
25 2.07480 51.87
50 1.98440 99.22
100 1.89420 189.42
250 1.71380 428.45
500 1.57850 789.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121943TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.23000
  • Digi-Reel® ? : H121943DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback