Add To Favorites
Product Overview
Digi-Key Part Number DF9-31P-1V(69)CT-ND
Quantity Available 2,761
Can ship immediately
Manufacturer

Manufacturer Part Number

DF9-31P-1V(69)

Description CONN HEADER 31POS 1MM SMD GOLD
Expanded Description 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF9-31P-1V(69)CT

11:07:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 2.51
10 2.28200 22.82
25 2.14200 53.55
50 2.04880 102.44
100 1.95560 195.56
250 1.76940 442.35
500 1.62970 814.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF9-31P-1V(69)TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.30500
  • Digi-Reel® ? : DF9-31P-1V(69)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback