Add To Favorites
Product Overview
Digi-Key Part Number H122369CT-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Manufacturer Part Number

DF63-1618SCF

Description CONN CRIMP SKT 16-18AWG TIN
Expanded Description Contact Crimp Socket 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF63 Series Datasheet
Product Training Modules Wire-to-Board Connector
Video File Hirose DF63W Series Connectors | Digi-Key Daily
Featured Product DF63 Series Connectors
Online Catalog EnerBee™ DF63 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series EnerBee™ DF63
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H122369CT

03:54:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15500 1.55
25 0.11560 2.89
50 0.09900 4.95
100 0.09570 9.57
250 0.08252 20.63
500 0.07920 39.60
1,000 0.06930 69.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122369TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.05700
Send Feedback